Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SULLINS

ABB95DHLN

Datasheet
Sullins

ABB95DHLN

Conn Card Edge SKT 190 POS 1.27mm Solder ST Thru-Hole

  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  3. Card Edge Connectors
  4. Standard & High-Density

MountingThrough Hole
Quick Jump:

Technical Specifications

Sullins ABB95DHLN technical specifications.

General

Card Thickness
0.062inch
Color
Black
Contact Material
Copper
Contact Plating
Gold
Contact Type
Hairpin Bellows
Gender
Female
Insulation Material
Polyphenylene
Lead Free
Lead Free
Max Operating Temperature
150°C
Min Operating Temperature
-65°C
Mount
Through Hole
Number of Positions
190
Number of Rows
2
Package Quantity
1
Packaging
Rail/Tube
Pitch
0.05inch
RoHS Compliant
Yes
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Sullins ABB95DHLN Datasheet

Download the complete datasheet for Sullins ABB95DHLN to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com