Sullins ABC30DEYI technical specifications.
| Termination Type | WIRE WRAP |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 60 |
| Reliability | COMMERCIAL |
| Manufacturer Series | ABC |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Sullins ABC30DEYI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.