Sullins ABC55DRSH technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ABC55DRSH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.