Sullins ABE29DHAN technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 58 |
| Reliability | COMMERCIAL |
| Manufacturer Series | ABE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Number Of PCB Rows | 4 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sullins ABE29DHAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.