This 88-position 2-row straddle mount card edge connector is designed for lead-free applications and can operate at temperatures up to 150°C. It features a polyphenylene insulation material and gold-plated copper contacts. The connector is available in a tray packaging and is compliant with RoHS regulations. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Sullins ABM44DRKF-S13 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ABM44DRKF-S13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.