This card edge connector features 20 positions in a 2-row configuration, with a straddle mount design for secure board attachment. The connector is made with copper contacts that are gold plated for reliable connections. The insulation material is polyphenylene, and the connector is lead free and RoHS compliant. It operates over a temperature range of -65°C to 150°C and is suitable for use in high-temperature applications.
Sullins ACA10DRSD-S288 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ACA10DRSD-S288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.