This card edge connector features 20 positions in a 2-row configuration, with a green color and a 0.125inch pitch. It is designed for straddle mount, edge, board applications and is constructed with copper contacts plated with gold. The insulation material is polyphenylene, and the connector is lead-free and RoHS compliant. It operates over a temperature range of -65°C to 150°C and is packaged in a tray with a single unit quantity.
Sullins ACA10DRST-S288 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ACA10DRST-S288 to view detailed technical specifications.
No datasheet is available for this part.