This card edge connector features 28 positions with a 0.125inch pitch, suitable for straddle mount, edge, and board mounting. The connector is made of copper with gold plating and polyphenylene insulation. It is lead-free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Sullins ACA14DRSI-S288 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ACA14DRSI-S288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.