This card edge connector is a 30-position, straddle mount device with a 2-row configuration and 0.125inch pitch. It is designed to operate within a temperature range of -65°C to 150°C. The connector features a polyphenylene insulation material and gold-plated copper contacts. It is lead-free and RoHS compliant. The connector is packaged in a tray and has a package quantity of one. It is suitable for use in applications where a high-density connection is required.
Sullins ACA15DRSN-S288 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ACA15DRSN-S288 to view detailed technical specifications.
No datasheet is available for this part.