This card edge connector features 48 positions in a 2-row arrangement with a straddle mount design for board mounting. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The connector is made with copper contacts plated with gold and features a polyphenylene insulation material. It is lead-free and RoHS compliant, packaged in a tray with a pitch of 0.125inch. The connector is designed for use in high-density applications.
Sullins ACA24DRSI-S288 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ACA24DRSI-S288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.