Sullins ACB10DLRH technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Number of Rows | 2 |
| Product Length (mm) | 35.18 |
| Product Depth (mm) | 28.86 |
| Product Height (mm) | 9.53 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 125VDC |
| Cage Code | 54453 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins ACB10DLRH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.