
This 120-position 2-row card edge connector is designed for through-hole mounting and features a 0.05inch pitch. It is constructed with copper contacts plated with gold and is made from polyphenylene insulation material. The connector operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations. It is packaged in a rail/tube format and is lead-free.
Sullins ACB60DHHD-S578 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ACB60DHHD-S578 to view detailed technical specifications.
No datasheet is available for this part.