The ACB92DHAR-S329 is a 184-position, 2-row card edge connector designed for through-hole mounting. Constructed with copper contacts plated with gold, this connector features a polyphenylene insulation material and a hairpin bellows contact type. Operating over a temperature range of -65°C to 150°C, this lead-free connector is suitable for high-temperature applications. It is available in rail/tube packaging and is compliant with RoHS regulations.
Sullins ACB92DHAR-S329 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ACB92DHAR-S329 to view detailed technical specifications.
No datasheet is available for this part.