This card edge connector features 184 positions in a 2-row configuration, suitable for through-hole mounting. Constructed with copper contacts plated with gold, it offers a reliable connection. The connector's insulation material is polyphenylene, ensuring durability. It is compliant with RoHS regulations and is lead-free. The operating temperature range is from -65°C to 150°C.
Sullins ACB92DHBT-S329 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ACB92DHBT-S329 to view detailed technical specifications.
No datasheet is available for this part.