This card edge connector features 184 positions in a 2-row configuration, with a straddle mount design for secure attachment to the board. The connector is constructed with copper contacts plated with gold, and the insulation material is polyphenylene. It is lead-free and compliant with RoHS regulations. The operating temperature range is -65°C to 150°C, and it is available in rail/tube packaging.
Sullins ACB92DHRT-S329 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ACB92DHRT-S329 to view detailed technical specifications.
No datasheet is available for this part.