This 184-position 2-row straddle mount edge card edge connector features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is designed for lead-free applications and is compliant with RoHS regulations. The connector is available in rail/tube packaging and features a solder termination. The contact material is copper with a gold plating, and the insulation material is polyphenylene.
Sullins ACB92DHRT-S330 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ACB92DHRT-S330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.