Sullins ACC15DKMN-S1191 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| Termination Type | WIRE WRAP |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 30 |
| Reliability | COMMERCIAL |
| Manufacturer Series | ACC15DKMN |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Sullins ACC15DKMN-S1191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.