The ACC20DRSN-S328 is a 40-contact straight board-to-board header from Sullins, designed for commercial reliability and operating up to 150°C. It features a polyphenylene sulphide insulator material and a solder termination type. The header is rated for a signal current of 3A and is available in a single PCB row configuration.
Sullins ACC20DRSN-S328 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 40 |
| Reliability | COMMERCIAL |
| Manufacturer Series | ACC |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Sullins ACC20DRSN-S328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.