This 16-position 2-row through hole card edge connector features a max operating temperature of 150°C and a min operating temperature of -65°C. It is lead free and RoHS compliant. The connector has a contact material of copper and contact plating of gold. The insulation material is polyphenylene and the contact type is loop bellows. The connector is available in a tray packaging and has a wire wrap termination.
Sullins ACM08DRMS technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Sullins ACM08DRMS to view detailed technical specifications.
No datasheet is available for this part.