The ACM31DKSH is a 62-contact female card edge connector with a terminal pitch of 3.96mm and two rows of contacts. It features a solder termination method and can withstand operating temperatures between -65°C and 150°C. The connector is designed for through-hole mounting and has a maximum current rating of 3A per contact.
Sullins ACM31DKSH technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 62 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins ACM31DKSH to view detailed technical specifications.
No datasheet is available for this part.