This 72-contact female card edge connector features a 3.96mm terminal pitch and is designed for through hole mounting. It has a maximum operating temperature range of -65°C to 150°C and a maximum current rating of 3A per contact. The connector is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Sullins ACM36DKSH technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 72 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins ACM36DKSH to view detailed technical specifications.
No datasheet is available for this part.