Sullins ACM43DSMN-S328 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| Termination Type | WIRE WRAP |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 86 |
| Reliability | COMMERCIAL |
| Manufacturer Series | ACM |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Insulator Color | BROWN |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sullins ACM43DSMN-S328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.