The AMC06DREH-S13 is a 12-position 2-row straddle mount card edge connector with a 0.1inch pitch. It features a lead-free construction and can operate at temperatures between -65°C and 150°C. The connector is designed for use in board-to-board and mezzanine applications and is packaged in a rail/Tube format.
Sullins AMC06DREH-S13 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins AMC06DREH-S13 to view detailed technical specifications.
No datasheet is available for this part.