The AMM11DRKS-S13 is a 22-contact female card edge connector with a 3.96mm pitch and 2 rows. It is designed for through hole mounting and can operate at temperatures between -65°C and 150°C. The connector has a maximum current rating of 3A per contact and a maximum voltage rating of 950VAC. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Sullins AMM11DRKS-S13 technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 22 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 950VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins AMM11DRKS-S13 to view detailed technical specifications.
No datasheet is available for this part.