The AMM40DTBI card edge connector from Sullins features 80 positions in a 2-row configuration, suitable for through-hole mounting. Constructed with copper contacts plated in gold, this connector is designed for high-temperature applications up to 150°C. The contacts are made of loop bellows type and are insulated with polyphenylene material. The AMM40DTBI is packaged in a tray and is compliant with RoHS regulations.
Sullins AMM40DTBI technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins AMM40DTBI to view detailed technical specifications.
No datasheet is available for this part.