This card edge connector features 72 positions in a 2-row configuration, with a green color and a maximum operating temperature of 150°C. It is designed for through-hole mounting and is constructed with copper contacts plated with gold. The insulation material is polyphenylene, and the connector is lead-free and RoHS compliant. The packaging is a tray, and the package quantity is one.
Sullins AYM36DTMN-S189 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins AYM36DTMN-S189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.