This card edge connector features 72 positions in a 2-row configuration with a 0.156inch pitch. It is designed for through hole mounting and is constructed with copper contacts plated with gold. The insulation material is polyphenylene, and the connector is lead free and RoHS compliant. The operating temperature range is -65°C to 150°C.
Sullins AYM36DTMN-S664 technical specifications.
| Card Thickness | 0.125inch |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins AYM36DTMN-S664 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.