This 72-position 2-row through-hole card edge connector features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a card thickness of 0.062inch and a pitch of 0.156inch. The connector is made of copper with a gold plating and has a polyphenylene insulation material. It is lead-free and RoHS compliant, and is packaged in a tray with a quantity of one.
Sullins AYM36DTMT technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins AYM36DTMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.