Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SULLINS

EBA30DTKD

Datasheet
Sullins

EBA30DTKD

Conn Card Edge F 60 POS 3.18mm Solder ST Thru-Hole

  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  3. Card Edge Connectors
  4. Standard & High-Density

MountingThrough Hole
Quick Jump:

Technical Specifications

Sullins EBA30DTKD technical specifications.

General

Card Thickness
0.062inch
Color
Blue
Contact Material
Bronze
Contact Plating
Gold
Contact Type
Loop Bellows
Gender
Female
Insulation Material
PBT
Lead Free
Lead Free
Max Operating Temperature
125°C
Min Operating Temperature
-65°C
Mount
Through Hole
Number of Positions
60
Number of Rows
2
Package Quantity
1
Packaging
Tray
Pitch
0.125inch
RoHS Compliant
Yes
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Sullins EBA30DTKD Datasheet

Download the complete datasheet for Sullins EBA30DTKD to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com