Sullins EBC06DRAS technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.38mm |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 37.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 10.9mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins EBC06DRAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.