20-contact, 2-row female header/receptacle with a 2.54mm pitch and straight, solder termination. Features full bellows bronze contacts with gold plating, PBT insulation, and a UL94 V-0 flammability rating. Operates across a -65°C to 125°C temperature range and offers a 10.9mm height, 47.6mm length, and 8.38mm width. This lead-free, RoHS compliant component is designed for through-hole mounting.
Sullins EBC10DRTH technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.9mm |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 47.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 8.38mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins EBC10DRTH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.