
24-position, 2-row female header with a 2.54mm pitch and straight solder termination. Features hairpin bellows contacts made of gold-plated bronze for reliable connection. Constructed with blue PBT insulation, this through-hole mount component offers a 14mm height and operates within a -65°C to 125°C temperature range. UL94 V-0 flammability rating and lead-free, RoHS compliant design.
Sullins EBC12DCWN technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 14mm |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 37.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins EBC12DCWN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
