Sullins EBC25DCWH technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 14mm |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 84.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins EBC25DCWH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.