98-position, 2-row female card edge connector featuring a 2.54mm pitch and hairpin bellows contact type. Constructed with PBT insulation and bronze contacts with gold plating, this through-hole mount component offers a wide operating temperature range from -65°C to 125°C. It boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant, with solder termination.
Sullins EBC49DCWN-S420 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins EBC49DCWN-S420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.