This 98-position, 2-row card edge connector features female contacts with a bronze base material and gold plating. It is constructed with a PBT insulation material and has a maximum operating temperature of 125°C. The connector is lead-free and RoHS compliant, and is packaged in a tray with a single unit quantity. It is designed for panel mount applications and has a pitch of 0.1inch.
Sullins EBC49DRES-S734 technical specifications.
| Card Thickness | 0.031inch |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins EBC49DRES-S734 to view detailed technical specifications.
No datasheet is available for this part.