
44-position, 2-row edgecard connector with 3.96mm pitch. Features female, full bellows contacts with gold plating over bronze for reliable signal integrity. Through-hole mounting with dip solder termination. Constructed with blue PBT insulation, rated UL94 V-0 for flammability. Operates across a wide temperature range of -65°C to 125°C. Lead-free and RoHS compliant.
Sullins EBM22DRXH technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.9mm |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 111mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 8.26mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins EBM22DRXH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
