The ECC08DTMI is a 16-contact right angle card edge connector with a terminal pitch of 2.54mm. It features a termination method of solder and a maximum operating temperature range of -65 to 125°C. The connector is designed for through-hole mounting and has a maximum current rating of 3A per contact. It is rated for 700VAC and is suitable for use in high-voltage applications.
Sullins ECC08DTMI technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 700VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins ECC08DTMI to view detailed technical specifications.
No datasheet is available for this part.