The ECC22MMVD is a 44-contact card edge connector with a right-angle body orientation and a terminal pitch of 2.54mm. It features a male gender and is designed for through-hole mounting. The connector has a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 600VDC. It can handle a maximum current rating of 3A per contact.
Sullins ECC22MMVD technical specifications.
| Type | Card Edge |
| Gender | M |
| Number of Contacts | 44 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 600VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins ECC22MMVD to view detailed technical specifications.
No datasheet is available for this part.