Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SULLINS

ECC35DCMS

Datasheet
Sullins

ECC35DCMS

Conn Card Edge F 70 POS 2.54mm Wire Wrap ST Panel Mount

  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  3. Card Edge Connectors
  4. Standard & High-Density

MountingThrough Hole
Quick Jump:

Technical Specifications

Sullins ECC35DCMS technical specifications.

General

Card Thickness
0.062inch
Color
Blue
Contact Material
Bronze
Contact Plating
Gold
Contact Type
Hairpin Bellows
Gender
Female
Insulation Material
PBT
Lead Free
Lead Free
Max Operating Temperature
125°C
Min Operating Temperature
-65°C
Mount
Through Hole
Number of Positions
70
Number of Rows
2
Package Quantity
1
Packaging
Rail/Tube
Pitch
0.1inch
RoHS Compliant
Yes
Termination
Wire Wrap

Compliance

RoHS
Compliant

Datasheet

Sullins ECC35DCMS Datasheet

Download the complete datasheet for Sullins ECC35DCMS to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com