Sullins ECJ12DSCH technical specifications.
| Card Thickness | 0.062inch |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.15inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ECJ12DSCH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.