The EEC15DRAN-S734 is a 30-position, 2-row through-hole card edge connector from Sullins. It features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is made of PBT insulation material and has a lead-free construction. It is available in a package quantity of 1 and is packaged in a tray. The connector has a pitch of 0.1inch and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Card Thickness | 0.031inch |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |