Sullins EEC19DTEF technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Number of Positions | 38 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sullins EEC19DTEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.