This 30-position 2-row straddle mount card edge connector is designed for lead-free applications and can operate at temperatures up to 125°C. The connector features a full bellows contact type and is made with bronze contacts plated with tin. It is available in a tray packaging and is compliant with RoHS regulations.
Sullins EEM15DRKI-S13 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins EEM15DRKI-S13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.