This card edge connector features 72 positions in a 2-row configuration, with a pitch of 0.156inch. It is designed for through-hole mounting and is constructed with a PBT insulation material. The connector is lead free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C.
Sullins EGM36DTMH-S189 technical specifications.
| Card Thickness | 0.062inch |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins EGM36DTMH-S189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.