
The ESC70DRSN-S273 is a 140-position, 2-row card edge connector with a through-hole package. It features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is made of PBT insulation material and has a gold-plated contact. It is lead-free and RoHS compliant, and is packaged in a tray. The connector is suitable for use in a variety of applications where a high-density card edge connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins ESC70DRSN-S273 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ESC70DRSN-S273 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.