Sullins ESM12SREH technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER LUG |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 12 |
| Reliability | COMMERCIAL |
| Manufacturer Series | ESM |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1800VDC |
| Plating Thickness | 10u |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Sullins ESM12SREH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.