CONN EDGE DUAL .100 WW 98POS
Sullins EXC49DSMN-S526 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | PBT |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Sullins EXC49DSMN-S526 to view detailed technical specifications.
No datasheet is available for this part.