The EYC22MMMD card edge connector features 44 male contacts with a 2.54mm terminal pitch, suitable for wire wrap termination. It has a maximum operating temperature range of -65°C to 125°C and can withstand a maximum voltage rating of 600VDC. The connector is designed for through-hole mounting and has a maximum current rating of 3A per contact.
Sullins EYC22MMMD technical specifications.
| Type | Card Edge |
| Gender | M |
| Number of Contacts | 44 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 600VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins EYC22MMMD to view detailed technical specifications.
No datasheet is available for this part.