Sullins EZA28DRJH technical specifications.
| Terminal Pitch (mm) | 3.18 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 109.86 |
| Product Height (mm) | 10.95 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 56 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 54453 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins EZA28DRJH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.