Sullins EZA36DCSN technical specifications.
| Terminal Pitch (mm) | 3.18 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Tail Cross Section (mm) | 0.64 |
| Product Length (mm) | 118.36 |
| Product Depth (mm) | 9.4 |
| Product Height (mm) | 15.49 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 72 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 54453 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins EZA36DCSN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.